There are no models available for this part yet.
Overview of ADS-927/883 by DATEL Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CONNPBNCJK-000 | Amphenol Cables on Demand | Amphenol AD-CONNPBNCJK-000 N Plug to BNC Jack Adapter - Amphenol Connex RF Adapter (N Male / BNC Female) 2 | |
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 | |
AD-CSMAJMMCXP-000 | Amphenol Cables on Demand | Amphenol AD-CSMAJMMCXP-000 SMA Jack to MMCX Plug Adapter - Amphenol Connex RF Adapter (SMA Female / MMCX Male) 2 |
CAD Models for ADS-927/883 by DATEL Inc
Part Data Attributes for ADS-927/883 by DATEL Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DATEL INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP24,.6
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5 V
|
Analog Input Voltage-Min
|
-5 V
|
Conversion Time-Max
|
1 µs
|
Converter Type
|
ADC, FLASH METHOD
|
JESD-30 Code
|
R-CDIP-T24
|
JESD-609 Code
|
e0
|
Negative Supply Voltage-Nom
|
-12 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Bit Code
|
OFFSET BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
1 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.969 mm
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for ADS-927/883
This table gives cross-reference parts and alternative options found for ADS-927/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS-927/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9475701HXC | ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, DIP-24 | DATEL Inc | ADS-927/883 vs 5962-9475701HXC |
5962-9475701HXA | A/D Converter, 14-Bit, 1 Func, Hybrid, CDIP24 | Murata Manufacturing Co Ltd | ADS-927/883 vs 5962-9475701HXA |
ADS-917MM | ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, DDIP-24 | DATEL Inc | ADS-927/883 vs ADS-917MM |
ADS-927MM-C | A/D Converter, 14-Bit, 1 Func, Hybrid, CDIP24 | Murata Power Solutions | ADS-927/883 vs ADS-927MM-C |
5962-9475701HXC | A/D Converter, 14-Bit, 1 Func, Hybrid, CDIP24 | Murata Manufacturing Co Ltd | ADS-927/883 vs 5962-9475701HXC |
ADS-917MM-C | A/D Converter, 14-Bit, 1 Func, Hybrid, CDIP24 | Murata Power Solutions | ADS-927/883 vs ADS-917MM-C |
ADS-927MM-C | ADC, Flash Method | DATEL Inc | ADS-927/883 vs ADS-927MM-C |