Part Details for ADS-41V-1000 by Merrimac Industries Inc
Overview of ADS-41V-1000 by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADS-41V-1000
ADS-41V-1000 CAD Models
ADS-41V-1000 Part Data Attributes
|
ADS-41V-1000
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
ADS-41V-1000
Merrimac Industries Inc
Variable Attenuator, 50MHz Min, 1500MHz Max, 4dB Insertion Loss-Max, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 4 dB | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.7 |