Part Details for ADRMF70FL-4 by Trompeter
Overview of ADRMF70FL-4 by Trompeter
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ADRMF70FL-4
ADRMF70FL-4 CAD Models
ADRMF70FL-4 Part Data Attributes
|
ADRMF70FL-4
Trompeter
Buy Now
Datasheet
|
Compare Parts:
ADRMF70FL-4
Trompeter
RF Connector Adapter, TWNX-TWNX, Male-Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Adapter Style | TWNX-TWNX | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | ADRMF70 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |