Part Details for ADRMF70 by Trompeter
Overview of ADRMF70 by Trompeter
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ADRMF70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784276
|
RS | Twinax TRB Adapter, Male to Female, Right Angle, 3-Lug, 70/370 Series | Trompeter ADRMF70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$100.3500 / $109.0800 | Buy Now |
DISTI #
TROADRMF70
|
Heilind Electronics | TRB ADAPTER, MALE TO FEMALE, RIGHT ANGLE, 3-LUG | Americas - 15 in Stock |
|
$83.3242 / $106.6550 | Buy Now |
DISTI #
79369374
|
Verical | ADRMF70 Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$115.5919 | Buy Now |
DISTI #
TROADRMF70
|
Interstate Connecting Components | TRB ADAPTER, MALE TO FEMALE, RIGHT ANGLE, 3-LUG | 5 |
|
$83.3242 / $106.6550 | Buy Now |
|
Powell Electronics | coaxial Adapter, Trb Plug-trb Jack Min Qty: 1 | 180 |
|
$80.9100 / $106.9500 | Buy Now |
Part Details for ADRMF70
ADRMF70 CAD Models
ADRMF70 Part Data Attributes
|
ADRMF70
Trompeter
Buy Now
Datasheet
|
Compare Parts:
ADRMF70
Trompeter
RF Connector Adapter, TWNX-TWNX, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Adapter Style | TWNX-TWNX | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | 70 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |