-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nonreflective, Silicon SP4T Switch, 100 MHz to 20 GHz, LGA/CASON/CH ARRY SO NO LD, 24 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5050BCCZN-R7 | Analog Devices | 20GHz, 2W, 18dBm termination, | |
ADRF5050BCCZN | Analog Devices | 20GHz, 2W, 18dBm termination, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2354
|
Newark | Rf Switch, Sp4T, 20Ghz, Lga-Ep Rohs Compliant: Yes |Analog Devices ADRF5050BCCZN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7000 / $58.1900 | Buy Now |
DISTI #
505-ADRF5050BCCZN-ND
|
DigiKey | IC RF SWITCH SP4T 20GHZ 24LGA Min Qty: 1 Lead time: 10 Weeks Container: Strip |
35 In Stock |
|
$41.7000 / $61.4200 | Buy Now |
DISTI #
584-ADRF5050BCCZN
|
Mouser Electronics | RF Switch ICs 20GHz, 2W, 18dBm termination, SP4T Switc RoHS: Compliant | 101 |
|
$41.7000 / $58.1900 | Buy Now |
DISTI #
V72:2272_26999448
|
Arrow Electronics | RF Switch SP4T 100MHz to 20GHz 47dB 24-Pin LGA EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2428 Container: Cut Strips | Americas - 7 |
|
$42.7800 | Buy Now |
DISTI #
E54:1762_22118136
|
Arrow Electronics | RF Switch SP4T 100MHz to 20GHz 47dB 24-Pin LGA EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2428 | Europe - 2 |
|
$40.5300 / $53.8000 | Buy Now |
|
Analog Devices Inc | 20GHz, 2W, 18dBm termination, Package Multiple: 1 | 3907 |
|
$33.3600 / $61.4200 | Buy Now |
DISTI #
67039866
|
Verical | RF Switch SP4T 100MHz to 20GHz 47dB 24-Pin LGA EP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 14 | Americas - 3878 |
|
$50.1800 | Buy Now |
DISTI #
84744320
|
Verical | RF Switch SP4T 100MHz to 20GHz 47dB 24-Pin LGA EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2428 | Americas - 7 |
|
$42.7800 | Buy Now |
DISTI #
84746147
|
Verical | RF Switch SP4T 100MHz to 20GHz 47dB 24-Pin LGA EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2428 | Americas - 2 |
|
$90.1331 | Buy Now |
DISTI #
ADRF5050BCCZN
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 30 |
|
$43.6300 / $50.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF5050BCCZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5050BCCZN
Analog Devices Inc
Nonreflective, Silicon SP4T Switch, 100 MHz to 20 GHz, LGA/CASON/CH ARRY SO NO LD, 24 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA/CASON/CH ARRY SO NO LD | |
Pin Count | 24 | |
Manufacturer Package Code | LGA/CASON/CH ARRY SO NO LD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2023-02-23 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | SP4T | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |