Part Details for ADRF5023BCCZN by Analog Devices Inc
Overview of ADRF5023BCCZN by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5023BCCZN | Analog Devices | Silicon SPDT Switch, Nonreflec | |
ADRF5023BCCZN-R7 | Analog Devices | Silicon SPDT Switch, Nonreflec |
Price & Stock for ADRF5023BCCZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3649
|
Newark | Rf Switch, 9Khz To 45Ghz, -40 To 85Deg C, Frequency Min:9Khz, Frequency Max:45Ghz, Rf Ic Case Style:Lga-Ep, No. Of Pins:20Pins, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADRF5023BCCZN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$98.5800 / $127.1200 | Buy Now |
DISTI #
505-ADRF5023BCCZN-ND
|
DigiKey | IC RF SWITCH SPDT 45GHZ 20LGA Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$98.5752 / $125.8600 | Buy Now |
DISTI #
584-ADRF5023BCCZN
|
Mouser Electronics | RF Switch ICs Silicon SPDT Switch, Nonreflective, 9 kH RoHS: Compliant | 31 |
|
$109.9100 / $129.6700 | Buy Now |
DISTI #
V72:2272_27449605
|
Arrow Electronics | RF Switch SPDT 0.009MHz to 45GHz 42dB 20-Pin LGA EP Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 Container: Cut Strips | Americas - 2 |
|
$101.1300 | Buy Now |
|
Analog Devices Inc | Silicon SPDT Switch, Nonreflec Package Multiple: 1 | 2966 |
|
$78.8600 / $127.1200 | Buy Now |
DISTI #
66728528
|
Verical | RF Switch SPDT 0.009MHz to 45GHz 42dB 20-Pin LGA EP Cut Tape RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 2958 |
|
$94.6300 | Buy Now |
DISTI #
66406203
|
Verical | RF Switch SPDT 0.009MHz to 45GHz 42dB 20-Pin LGA EP Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 2 |
|
$101.1300 | Buy Now |
DISTI #
ADRF5023BCCZN
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 10 |
|
$103.1200 / $118.2900 | Buy Now |
Part Details for ADRF5023BCCZN
ADRF5023BCCZN CAD Models
ADRF5023BCCZN Part Data Attributes
|
ADRF5023BCCZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5023BCCZN
Analog Devices Inc
Silicon SPDT Switch, Nonreflective , 9 kHz to 45 GHz, LGA/CASON/CH ARRY SO NO LD, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA/CASON/CH ARRY SO NO LD | |
Pin Count | 20 | |
Manufacturer Package Code | LGA/CASON/CH ARRY SO NO LD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2023-01-30 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |