Part Details for ADQ23Q012 by Panasonic Electronic Components
Overview of ADQ23Q012 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADQ23Q012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K2329
|
Newark | Relay, Spst-No, 277Vac, 30A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:30A, Product Range:Dq(Adq) Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:277Vac Rohs Compliant: Yes |Panasonic ADQ23Q012 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70617896
|
RS | ADQ(DQ) Relay (2-coil latch) | Panasonic Electronic Components ADQ23Q012 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9900 / $17.4900 | RFQ |
Part Details for ADQ23Q012
ADQ23Q012 CAD Models
ADQ23Q012 Part Data Attributes
|
ADQ23Q012
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADQ23Q012
Panasonic Electronic Components
Power/Signal Relay, SPST, Latched, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | QUICK CONNECT TERMINALS ALSO AVAILABLE | |
Body Breadth | 29 mm | |
Body Height | 17.3 mm | |
Body Length or Diameter | 38 mm | |
Coil Current(DC)-Max | 0.083 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 8.4 V | |
Coil Resistance | 144 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@250VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 38mm x 29mm x 17.3mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |