Part Details for ADPD188GG-ACEZR7 by Analog Devices Inc
Overview of ADPD188GG-ACEZR7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Price & Stock for ADPD188GG-ACEZR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8651
|
Newark | Sensor, I2C Digital/Spi, Lga-Cav-24, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:Adpd188Gg Series, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices ADPD188GG-ACEZR7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 965 |
|
$5.9700 / $10.1800 | Buy Now |
DISTI #
505-ADPD188GG-ACEZR7CT-ND
|
DigiKey | SENSOR OPT 525NMAMB 24 VFLGA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
346 In Stock |
|
$6.6250 / $13.9700 | Buy Now |
DISTI #
584-PD188GGACEZR7
|
Mouser Electronics | Ambient Light Sensors Optical module for non-clinical VSM apps RoHS: Compliant | 1429 |
|
$6.7700 / $10.6300 | Buy Now |
DISTI #
V72:2272_19923400
|
Arrow Electronics | Integrated Optical Module Digital Output 1.8V 24-Pin LGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2207 Container: Cut Strips | Americas - 3829 |
|
$5.1440 / $6.8169 | Buy Now |
|
Analog Devices Inc | Optical module for non-clinica Min Qty: 1 Package Multiple: 1000 | 104070 |
|
$6.6250 / $13.9700 | Buy Now |
DISTI #
33633607
|
Verical | Integrated Optical Module Digital Output 1.8V 24-Pin LGA T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 104000 |
|
$7.5714 | Buy Now |
DISTI #
61288770
|
Verical | Integrated Optical Module Digital Output 1.8V 24-Pin LGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 3829 |
|
$5.1440 | Buy Now |
DISTI #
ADPD188GGACEZR7
|
Richardson RFPD | MULTI-FUNCTION TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.9300 | Buy Now |
Part Details for ADPD188GG-ACEZR7
ADPD188GG-ACEZR7 CAD Models
ADPD188GG-ACEZR7 Part Data Attributes
|
ADPD188GG-ACEZR7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPD188GG-ACEZR7
Analog Devices Inc
Integrated Optical Module with Ambient Light Rejection and Two LEDs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CE-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Date Of Intro | 2018-10-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBGA-N24 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8 mm |