-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A, Ultralow Noise, High PSRR, Adjustable Output, RF Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7159ACPZ-04-R7 | Analog Devices | 3.3/5Vin 2A Ultra Low Noise LD | |
ADP7159ACPZ-03-R7 | Analog Devices | 3.3/5Vin 2A Ultra Low Noise LD | |
ADP7159ACPZ-02-R7 | Analog Devices | 3.3/5Vin 2A Ultra Low Noise LD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5475
|
Newark | Ldo, Adj, 2A, Lfcsp-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:1.2V, Output Voltage Max:3.3V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP7159ACPZ-04-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$7.3200 / $10.3200 | Buy Now |
DISTI #
505-ADP7159ACPZ-04-R7CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 2A 10LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1677 In Stock |
|
$5.3750 / $11.7600 | Buy Now |
DISTI #
584-ADP7159ACPZ04R7
|
Mouser Electronics | LDO Voltage Regulators 3.3/5Vin 2A Ultra Low Noise LDO, ADJ RoHS: Compliant | 1083 |
|
$5.9300 / $10.9000 | Buy Now |
|
Analog Devices Inc | 3.3/5Vin 2A Ultra Low Noise LD Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$3.9200 / $11.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$5.0400 / $10.0800 | Buy Now |
|
Quest Components | 14 |
|
$6.7500 / $13.5000 | Buy Now | |
DISTI #
ADP7159ACPZ04R7
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$5.6200 | Buy Now |
|
LCSC | 2A Adjustable 1.2V3.3V Positive electrode 5.5V LFCSP-10(3x3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 9 |
|
$6.7603 / $7.8498 | Buy Now |
|
Win Source Electronics | IC REG LINEAR POS ADJ 2A 10LFCSP / Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-LFCSP-WD (3x3) | 11220 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7159ACPZ-04-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7159ACPZ-04-R7
Analog Devices Inc
2 A, Ultralow Noise, High PSRR, Adjustable Output, RF Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-10 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |