-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7112ACBZ-1.2-R7 | Analog Devices | 20V 200mA LDO 1.2Vo | |
ADP7112ACBZ-5.0-R7 | Analog Devices | 20V 200mA LDO 5.0Vo | |
ADP7112ACBZ-3.3-R7 | Analog Devices | 20V 200mA LDO 3.3Vo |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0946
|
Newark | Ldo, Fixed, 2.5V, 0.2A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADP7112ACBZ-2.5-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9510 / $1.9400 | Buy Now |
DISTI #
ADP7112ACBZ-2.5-R7CT-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA 6WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1060 In Stock |
|
$0.8278 / $2.8600 | Buy Now |
DISTI #
584-ADP7112ACBZ2.5R7
|
Mouser Electronics | LDO Voltage Regulators 20V 200mA LDO 2.5Vo RoHS: Compliant | 2351 |
|
$0.8270 / $2.2400 | Buy Now |
|
Analog Devices Inc | 20V 200mA LDO 2.5Vo Min Qty: 1 Package Multiple: 3000 | 212 |
|
$0.8507 / $2.8600 | Buy Now |
|
Rochester Electronics | ADP7112 - 20V 200mA LDO 2.5Vo RoHS: Compliant Status: Active Min Qty: 1 | 2964 |
|
$0.8057 / $0.9479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7112ACBZ-2.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7112ACBZ-2.5-R7
Analog Devices Inc
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CB-6-15 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.42 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.16 mm | |
Line Regulation-Max | 0.0083% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.46 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.56 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 0.95 mm |