-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 mA/500 mA, High Efficiency, Ultralow Power Step-Down Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5301ACBZ-3-R7 | Analog Devices | ULP buck Vo 1 w/ OD 350us | |
ADP5301ACBZ-4-R7 | Analog Devices | ULP buck 3.3V w/o OD 2.8ms | |
ADP5301ACBZ-2-R7 | Analog Devices | ULP buck Vo 0 w/o OD 350us |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5447
|
Newark | Dc/Dc Conv, Buck, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:2.15V, Input Voltage Max:6.5V, Max Output Current:500Ma, Ic Case/Package:Wlcsp, Efficiency:- Rohs Compliant: Yes |Analog Devices ADP5301ACBZ-1-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1279 |
|
$1.4500 / $1.8100 | Buy Now |
DISTI #
505-ADP5301ACBZ-1-R7CT-ND
|
DigiKey | IC REG BUCK PROG 0.8V 9WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9352 In Stock |
|
$1.3411 / $4.1400 | Buy Now |
DISTI #
584-ADP5301ACBZ-1-R7
|
Mouser Electronics | Switching Voltage Regulators ULP buck Vo 0 w/ OD 350us RoHS: Compliant | 16035 |
|
$1.3800 / $2.7800 | Buy Now |
DISTI #
V72:2272_07095562
|
Arrow Electronics | Conv DC-DC 2.15V to 6.5V Synchronous Step Down Single-Out 1.2V to 3.6V/0.8V to 5V 0.05A/0.5A 9-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 Container: Cut Strips | Americas - 792 |
|
$1.3720 / $1.9140 | Buy Now |
|
Analog Devices Inc | ULP buck Vo 0 w/ OD 350us Min Qty: 1 Package Multiple: 3000 | 1871 |
|
$1.3411 / $4.1400 | Buy Now |
DISTI #
68494238
|
Verical | Conv DC-DC 2.15V to 6.5V Synchronous Step Down Single-Out 1.2V to 3.6V/0.8V to 5V 0.05A/0.5A 9-Pin WLCSP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2226 | Americas - 792 |
|
$1.3720 | Buy Now |
|
Quest Components | 5 |
|
$2.8770 / $3.8360 | Buy Now | |
DISTI #
ADP5301ACBZ1-R7
|
Richardson RFPD | SWITCHING REGULATOR MODULE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.4000 | Buy Now |
DISTI #
C1S103101277374
|
Chip1Stop | ULP buck Vo 0 w/ OD 350us RoHS: Compliant pbFree: No Container: Cut Tape | 2576 |
|
$1.2400 / $1.3800 | Buy Now |
DISTI #
C1S103101323974
|
Chip1Stop | Conv DC-DC 2.15V to 6.5V Step Down Single-Out 1.2V to 3.6V/0.8V to 5V 0.05A/0.5A 9-Pin WLCSP T/R RoHS: Compliant pbFree: No | 792 |
|
$1.6700 / $1.9140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP5301ACBZ-1-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5301ACBZ-1-R7
Analog Devices Inc
50 mA/500 mA, High Efficiency, Ultralow Power Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-9 | |
Pin Count | 9 | |
Manufacturer Package Code | CB-9-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.15 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.87 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.65 mm |