Part Details for ADP3806JRUZ-12.6-R7 by Analog Devices Inc
Overview of ADP3806JRUZ-12.6-R7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADP3806JRUZ-12.6-R7
ADP3806JRUZ-12.6-R7 CAD Models
ADP3806JRUZ-12.6-R7 Part Data Attributes
|
ADP3806JRUZ-12.6-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3806JRUZ-12.6-R7
Analog Devices Inc
IC BATTERY CHARGE CONTROLLER, PDSO24, LEAD FREE, MO-153AD, TSSOP-24, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADP3806JRUZ-12.6-R7
This table gives cross-reference parts and alternative options found for ADP3806JRUZ-12.6-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3806JRUZ-12.6-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3806JRU-12.6-R7 | BATTERY CHARGE CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADP3806JRUZ-12.6-R7 vs ADP3806JRU-12.6-R7 |
ADP3806JRU-12.6-RL | BATTERY CHARGE CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADP3806JRUZ-12.6-R7 vs ADP3806JRU-12.6-RL |
ADP3806JRU-12.6 | IC BATTERY CHARGE CONTROLLER, PDSO24, TSSOP-24, Switching Regulator or Controller | Analog Devices Inc | ADP3806JRUZ-12.6-R7 vs ADP3806JRU-12.6 |
ADP3806JRUZ-12.6-RL | IC BATTERY CHARGE CONTROLLER, PDSO24, LEAD FREE, MO-153AD, TSSOP-24, Switching Regulator or Controller | Analog Devices Inc | ADP3806JRUZ-12.6-R7 vs ADP3806JRUZ-12.6-RL |