Part Details for ADP3338AKCZ-1.5-R7 by Analog Devices Inc
Overview of ADP3338AKCZ-1.5-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3338AKCZ-1.5-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8747
|
Newark | Ldo, Fixed, 1.5V, 1A, Sot-223-3, 85Deg C, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:8V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:1A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP3338AKCZ-1.5-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 555 |
|
$2.0700 / $2.5800 | Buy Now |
DISTI #
505-ADP3338AKCZ-1.5-R7CT-ND
|
DigiKey | IC REG LINEAR 1.5V 1A SOT223-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1269 In Stock |
|
$1.8229 / $3.7700 | Buy Now |
DISTI #
584-ADP3338AKCZ1.5R7
|
Mouser Electronics | Linear Voltage Regulators 1A anyCAP LDO RoHS: Compliant | 735 |
|
$1.8900 / $3.7700 | Buy Now |
|
Analog Devices Inc | 1A anyCAP LDO Min Qty: 1 Package Multiple: 500 | 1254 |
|
$1.3300 | Buy Now |
|
Rochester Electronics | ADP3338 - High Accuracy, UltraLow IQ, 1A, ANYCAP Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 282 |
|
$1.7500 / $2.0600 | Buy Now |
Part Details for ADP3338AKCZ-1.5-R7
ADP3338AKCZ-1.5-R7 CAD Models
ADP3338AKCZ-1.5-R7 Part Data Attributes:
|
ADP3338AKCZ-1.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3338AKCZ-1.5-R7
Analog Devices Inc
High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-261AA | |
Package Description | SOP, | |
Pin Count | 3 | |
Manufacturer Package Code | KC-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.521 V | |
Output Voltage1-Min | 1.479 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 3.5 mm |
Alternate Parts for ADP3338AKCZ-1.5-R7
This table gives cross-reference parts and alternative options found for ADP3338AKCZ-1.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3338AKCZ-1.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3338AKC-1.5-RL7 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, TO-261AA, SOT-223, 3 PIN | Analog Devices Inc | ADP3338AKCZ-1.5-R7 vs ADP3338AKC-1.5-RL7 |
ADP3338AKCZ-1.5-RL7 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN | Analog Devices Inc | ADP3338AKCZ-1.5-R7 vs ADP3338AKCZ-1.5-RL7 |