-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Accuracy Ultralow I(Q), 200 mA, SOT-23, anyCAP® Low Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3330ARTZ-2.75R7 | Analog Devices | anyCAPTM LDO Regulator | |
ADP3330ARTZ-2.5-R7 | Analog Devices | anyCAPTM LDO Regulator | |
ADP3330ARTZ-3.6-R7 | Analog Devices | anyCAPTM LDO Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP3330ARTZ-2.75R7-ND
|
DigiKey | IC REG LIN 2.75V 200MA SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4944 In Stock |
|
$2.0200 | Buy Now |
DISTI #
505-ADP3330ARTZ-2.75R7CT-ND
|
DigiKey | IC REG LIN 2.75V 200MA SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7929 / $5.0600 | Buy Now |
DISTI #
584-AP3330ARTZ2.75R7
|
Mouser Electronics | Linear Voltage Regulators anyCAPTM LDO Regulator RoHS: Compliant | 1181 |
|
$1.7700 / $3.7400 | Buy Now |
|
Analog Devices Inc | anyCAPTM LDO Regulator Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.4000 / $5.0600 | Buy Now |
|
Rochester Electronics | ADP3330 - High Accuracy UltraLow IQ, 200mA, ANYCAP Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 4944 |
|
$1.7400 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3330ARTZ-2.75R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3330ARTZ-2.75R7
Analog Devices Inc
High Accuracy Ultralow I(Q), 200 mA, SOT-23, anyCAP® Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | ULTRA SMALL, THERMALLY ENHANCED, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.23 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.7885 V | |
Output Voltage1-Min | 2.7115 V | |
Output Voltage1-Nom | 2.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.4% | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for ADP3330ARTZ-2.75R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3330ARTZ-2.75R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3330ARTZ-2.75-RL | 2.75V FIXED POSITIVE LDO REGULATOR, 0.23V DROPOUT, PDSO6, ULTRA SMALL, THERMALLY ENHANCED, SOT-23, 6 PIN | Analog Devices Inc | ADP3330ARTZ-2.75R7 vs ADP3330ARTZ-2.75-RL |
ADP3330ART-2.75-R7 | IC VREG 2.75 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO6, ULTRA SMALL, THERMALLY ENHANCED, SOT-23, 6 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3330ARTZ-2.75R7 vs ADP3330ART-2.75-R7 |