Part Details for ADP3302AR-3.2 by Analog Devices Inc
Overview of ADP3302AR-3.2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3302AR-3.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP3302 - High Precision ANYCAP Dual Low Dropout Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23 |
|
$0.4512 / $0.5308 | Buy Now |
Part Details for ADP3302AR-3.2
ADP3302AR-3.2 CAD Models
ADP3302AR-3.2 Part Data Attributes
|
ADP3302AR-3.2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3302AR-3.2
Analog Devices Inc
IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, SOP-8, Fixed Positive Multiple Output LDO Regulator
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
Dropout Voltage2-Max | 0.2 V | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Nom | 3.2 V | |
Output Voltage2-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADP3302AR-3.2
This table gives cross-reference parts and alternative options found for ADP3302AR-3.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3302AR-3.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3302AR-2.7 | Analog Devices Inc | Check for Price | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, SOP-8, Fixed Positive Multiple Output LDO Regulator | ADP3302AR-3.2 vs ADP3302AR-2.7 |
ADP3302AR-5.0 | Analog Devices Inc | Check for Price | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, SOP-8, Fixed Positive Multiple Output LDO Regulator | ADP3302AR-3.2 vs ADP3302AR-5.0 |