Part Details for ADP3301AR-5-REEL by Analog Devices Inc
Overview of ADP3301AR-5-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for ADP3301AR-5-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP3301 - High Accuracy ANYCAP 100mA Low Dropout Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13094 |
|
$1.7600 / $2.0700 | Buy Now |
|
NexGen Digital | 1585 |
|
RFQ |
Part Details for ADP3301AR-5-REEL
ADP3301AR-5-REEL CAD Models
ADP3301AR-5-REEL Part Data Attributes
|
ADP3301AR-5-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3301AR-5-REEL
Analog Devices Inc
High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.07 V | |
Output Voltage1-Min | 4.93 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.4% | |
Width | 3.9 mm |
Alternate Parts for ADP3301AR-5-REEL
This table gives cross-reference parts and alternative options found for ADP3301AR-5-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3301AR-5-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3301ARZ-3 | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator | Analog Devices Inc | ADP3301AR-5-REEL vs ADP3301ARZ-3 |
ADP3301AR-3 | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 98/Tube | Analog Devices Inc | ADP3301AR-5-REEL vs ADP3301AR-3 |
ADP3301AR-3.2 | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 98/Tube | Analog Devices Inc | ADP3301AR-5-REEL vs ADP3301AR-3.2 |
ADP3301AR-2.7 | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 98/Tube | Analog Devices Inc | ADP3301AR-5-REEL vs ADP3301AR-2.7 |
ADP3301ARZ-2.7 | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator | Analog Devices Inc | ADP3301AR-5-REEL vs ADP3301ARZ-2.7 |
ADP3301AR-3.2-REEL | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 2500/Reel | Analog Devices Inc | ADP3301AR-5-REEL vs ADP3301AR-3.2-REEL |
ADP3301ARZ-3.3 | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator | Analog Devices Inc | ADP3301AR-5-REEL vs ADP3301ARZ-3.3 |
ADP3301ARZ-5-REEL | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator | Analog Devices Inc | ADP3301AR-5-REEL vs ADP3301ARZ-5-REEL |
ADP3301AR-2.7-REEL | High Accuracy anyCAP® 100 mA Low Dropout Linear Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 2500/Reel | Analog Devices Inc | ADP3301AR-5-REEL vs ADP3301AR-2.7-REEL |
ADP3301ARZ-3.3-REEL | 3.3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO8, SOP-8 | Analog Devices Inc | ADP3301AR-5-REEL vs ADP3301ARZ-3.3-REEL |