Part Details for ADP3204JCP-REEL7 by Analog Devices Inc
Overview of ADP3204JCP-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3204JCP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP3204JCP-REEL7-ND
|
DigiKey | 3-PHASE IMVP CORE CONTROLLER Min Qty: 333 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.9000 | Buy Now |
|
Rochester Electronics | 3-Phase IMVP-II and IMVP-III Core Controller For MOBILE CPUS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.7735 / $0.9100 | Buy Now |
Part Details for ADP3204JCP-REEL7
ADP3204JCP-REEL7 CAD Models
ADP3204JCP-REEL7 Part Data Attributes
|
ADP3204JCP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3204JCP-REEL7
Analog Devices Inc
IC SWITCHING CONTROLLER, QCC32, MO-220VHHD2, LFCSP-32, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220VHHD2, LFCSP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ADP3204JCP-REEL7
This table gives cross-reference parts and alternative options found for ADP3204JCP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3204JCP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3204JCP-REEL | IC SWITCHING CONTROLLER, QCC32, MO-220VHHD2, LFCSP-32, Switching Regulator or Controller | onsemi | ADP3204JCP-REEL7 vs ADP3204JCP-REEL |
ADP3204JCP-REEL | SWITCHING CONTROLLER, QCC32, MO-220VHHD2, LFCSP-32 | Rochester Electronics LLC | ADP3204JCP-REEL7 vs ADP3204JCP-REEL |