Part Details for ADP3170JRUZ-REEL7 by Analog Devices Inc
Overview of ADP3170JRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP | |
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR |
Part Details for ADP3170JRUZ-REEL7
ADP3170JRUZ-REEL7 CAD Models
ADP3170JRUZ-REEL7 Part Data Attributes
|
ADP3170JRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3170JRUZ-REEL7
Analog Devices Inc
IC SWITCHING CONTROLLER, PDSO20, TSSOP-20, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADP3170JRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADP3170JRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3170JRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3170JRU | IC SWITCHING CONTROLLER, PDSO20, TSSOP-20, Switching Regulator or Controller | Analog Devices Inc | ADP3170JRUZ-REEL7 vs ADP3170JRU |
ADP3170JRU-REEL7 | IC SWITCHING CONTROLLER, PDSO20, TSSOP-20, Switching Regulator or Controller | Analog Devices Inc | ADP3170JRUZ-REEL7 vs ADP3170JRU-REEL7 |
ADP3170JRUZ-REEL7 | SWITCHING CONTROLLER, PDSO20, TSSOP-20 | onsemi | ADP3170JRUZ-REEL7 vs ADP3170JRUZ-REEL7 |
ADP3170JRU-REEL | IC SWITCHING CONTROLLER, PDSO20, TSSOP-20, Switching Regulator or Controller | Analog Devices Inc | ADP3170JRUZ-REEL7 vs ADP3170JRU-REEL |
ADP3170JRUZ-REEL | IC SWITCHING CONTROLLER, PDSO20, TSSOP-20, Switching Regulator or Controller | Analog Devices Inc | ADP3170JRUZ-REEL7 vs ADP3170JRUZ-REEL |
ADP3170JRUZ-REEL | IC SWITCHING CONTROLLER, PDSO20, TSSOP-20, Switching Regulator or Controller | onsemi | ADP3170JRUZ-REEL7 vs ADP3170JRUZ-REEL |