Part Details for ADP3050AR-REEL by Analog Devices Inc
Overview of ADP3050AR-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADP3050AR-REEL
ADP3050AR-REEL CAD Models
ADP3050AR-REEL Part Data Attributes
|
ADP3050AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3050AR-REEL
Analog Devices Inc
IC 2.1 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO8, MS-012AA, SOIC-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 1.25 TO 12V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 240 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADP3050AR-REEL
This table gives cross-reference parts and alternative options found for ADP3050AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3050AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3050ARZ | 2.1 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADP3050AR-REEL vs ADP3050ARZ |
ADP3050ARZ-R7 | 200 kHz, 1 A Step-Down High-Voltage Switching Regulator | Analog Devices Inc | ADP3050AR-REEL vs ADP3050ARZ-R7 |
ADP3050AR | IC 2.1 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO8, MS-012AA, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | ADP3050AR-REEL vs ADP3050AR |
ADP3050AR-REEL7 | IC 2.1 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO8, MS-012AA, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | ADP3050AR-REEL vs ADP3050AR-REEL7 |
ADP3050ARZ-R7 | 2.1 A SWITCHING REGULATOR, 240 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADP3050AR-REEL vs ADP3050ARZ-R7 |