Part Details for ADP2147ACBZ-110-R7 by Analog Devices Inc
Overview of ADP2147ACBZ-110-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ADP2147ACBZ-110-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP2147ACBZ-110-R7CT-ND
|
DigiKey | IC REG BUCK PROG 800MA 6WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3187 / $2.7300 | Buy Now |
DISTI #
584-ADP2147ACBZ110R7
|
Mouser Electronics | Switching Voltage Regulators Buck 1.275, 0.981Vo (SEL=0,1) SVS RoHS: Compliant | 0 |
|
$1.4000 / $2.7300 | Order Now |
|
Analog Devices Inc | Buck 1.275, 0.981Vo (SEL=0,1) Min Qty: 3000 Package Multiple: 3000 | 12000 |
|
$0.9600 / $2.7300 | Buy Now |
|
Rochester Electronics | ADP2147 - COMPACT, 800mA, 3 MHz, SIMPLE DVS, Buck Regulator RoHS: Compliant Status: Active Min Qty: 1 | 33816 |
|
$1.2600 / $1.4900 | Buy Now |
Part Details for ADP2147ACBZ-110-R7
ADP2147ACBZ-110-R7 CAD Models
ADP2147ACBZ-110-R7 Part Data Attributes:
|
ADP2147ACBZ-110-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2147ACBZ-110-R7
Analog Devices Inc
Compact, 800 mA, 3 MHz, Simple DVS, Buck Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CB-6-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 1.275V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.65 A | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.64 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.03 mm |
Alternate Parts for ADP2147ACBZ-110-R7
This table gives cross-reference parts and alternative options found for ADP2147ACBZ-110-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2147ACBZ-110-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2147ACBZ-110-R7 | 1.65 A SWITCHING REGULATOR, 3400 kHz SWITCHING FREQ-MAX, PBGA6, 1 X 1.50 MM, ROHS COMPLIANT, WLCSP-6 | Rochester Electronics LLC | ADP2147ACBZ-110-R7 vs ADP2147ACBZ-110-R7 |