Power Circuits
ADP2121ACBZ-1875R7
Description: 600 mA, 6 MHz Synchronous Step-Down DC-to-DC Converter

Overview of ADP2121ACBZ-1875R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ADP2121ACBZ-1875R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics ADP2121 - 600mA, 6 MHz, Synchronous Step-Down DC-To-DC Converter ' RoHS: Compliant Status: Obsolete Min Qty: 1 15000
  • 1 $1.1900
  • 25 $1.1700
  • 100 $1.1200
  • 500 $1.0800
  • 1,000 $1.0200
$1.0200 / $1.1900 Buy Now

CAD Models for ADP2121ACBZ-1875R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADP2121ACBZ-1875R7 by Analog Devices Inc

ADP2121ACBZ-1875R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
BGA
Package Description
VFBGA, BGA6,2X3,16
Pin Count
6
Manufacturer Package Code
CB-6-4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO HAS CONTROL TECHNIQUE OF PFM
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.3 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PBGA-B6
JESD-609 Code
e3
Length
1.3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.222 A
Output Voltage-Nom
1.875 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA6,2X3,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
0.66 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
6640 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Width
0.9 mm
Want to compare parts?
  1. ADP2121ACBZ-1875R7
    Analog Devices Inc
    600 mA, 6 MHz Synchronous Step-Down DC-to-DC Converter
    VS

Alternate Parts for ADP2121ACBZ-1875R7

This table gives cross-reference parts and alternative options found for ADP2121ACBZ-1875R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2121ACBZ-1875R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADP2121ACBZ-1.82R7 600 mA, 6 MHz Synchronous Step-Down DC-to-DC Converter Analog Devices Inc ADP2121ACBZ-1875R7 vs ADP2121ACBZ-1.82R7
ADP2121ACBZ-1.85R7 1.222 A SWITCHING REGULATOR, 6640 kHz SWITCHING FREQ-MAX, PBGA6, 1.17 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-6 Rochester Electronics LLC ADP2121ACBZ-1875R7 vs ADP2121ACBZ-1.85R7
ADP2121ACBZ-1.82R7 1.222 A SWITCHING REGULATOR, 6640 kHz SWITCHING FREQ-MAX, PBGA6, 1.17 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-6 Rochester Electronics LLC ADP2121ACBZ-1875R7 vs ADP2121ACBZ-1.82R7

Related Parts for ADP2121ACBZ-1875R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP2121ACBZ-1875R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP2121ACBZ-1875R7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADP2121ACBZ-1875R7 would you like to use for your alert(s)?
  • Please alert me when ADP2121ACBZ-1875R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP2121ACBZ-1875R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP2121ACBZ-1875R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP2121ACBZ-1875R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP2121ACBZ-1875R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP2121ACBZ-1875R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: