Part Details for ADP1716-085 by Analog Devices Inc
Overview of ADP1716-085 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADP1716-085
ADP1716-085 CAD Models
ADP1716-085 Part Data Attributes
|
ADP1716-085
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1716-085
Analog Devices Inc
IC VREG 0.85 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO8, PLASTIC, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.25 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 0.8755 V | |
Output Voltage1-Min | 0.8245 V | |
Output Voltage1-Nom | 0.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for ADP1716-085
This table gives cross-reference parts and alternative options found for ADP1716-085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1716-085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1715-075 | IC VREG 0.75 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO8, PLASTIC, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP1716-085 vs ADP1715-075 |
ADP1716-080 | IC VREG 0.8 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO8, PLASTIC, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP1716-085 vs ADP1716-080 |
ADP1716-075 | IC VREG 0.75 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO8, PLASTIC, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP1716-085 vs ADP1716-075 |