Part Details for ADP1706ARDZ-3.0-R7 by Analog Devices Inc
Overview of ADP1706ARDZ-3.0-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP1706ARDZ-3.0-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP1706ARDZ-3.0-R7CT-ND
|
DigiKey | IC REG LINEAR 3V 1A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
901 In Stock |
|
$1.7841 / $3.6900 | Buy Now |
DISTI #
584-ADP1706ARDZ3.0R7
|
Mouser Electronics | LDO Voltage Regulators 1A Low Dropout Linear regulators RoHS: Compliant | 354 |
|
$1.7200 / $2.8500 | Buy Now |
DISTI #
V72:2272_06221560
|
Arrow Electronics | LDO Regulator Pos 3V 1A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1712 Container: Cut Strips | Americas - 1151 |
|
$1.7700 / $1.9500 | Buy Now |
|
Analog Devices Inc | 1A Low Dropout Linear regulato Min Qty: 1 Package Multiple: 1000 | 20181 |
|
$1.7841 / $3.6900 | Buy Now |
DISTI #
26618330
|
Verical | LDO Regulator Pos 3V 1A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 20000 |
|
$1.7692 / $2.1231 | Buy Now |
DISTI #
25737669
|
Verical | LDO Regulator Pos 3V 1A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1712 | Americas - 1151 |
|
$1.7700 / $1.9500 | Buy Now |
|
Rochester Electronics | ADP1706 - 1A Low DROPOUT, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 53214 |
|
$1.7100 / $2.0100 | Buy Now |
Part Details for ADP1706ARDZ-3.0-R7
ADP1706ARDZ-3.0-R7 CAD Models
ADP1706ARDZ-3.0-R7 Part Data Attributes
|
ADP1706ARDZ-3.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1706ARDZ-3.0-R7
Analog Devices Inc
1 A, Low Dropout, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.63 V | |
Dropout Voltage1-Nom | 0.365 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0057% | |
Load Regulation-Max | 0.0297% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.075 V | |
Output Voltage1-Min | 2.925 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |
Alternate Parts for ADP1706ARDZ-3.0-R7
This table gives cross-reference parts and alternative options found for ADP1706ARDZ-3.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1706ARDZ-3.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1707ARDZ-3.0-R7 | 1 A, Low Dropout, CMOS Linear Regulator with Tracking | Analog Devices Inc | ADP1706ARDZ-3.0-R7 vs ADP1707ARDZ-3.0-R7 |
LM2936BM-3.0/NOPB | 3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, SOIC-8 | Texas Instruments | ADP1706ARDZ-3.0-R7 vs LM2936BM-3.0/NOPB |