-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulator with 31 Fixed-output Voltages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP124ARHZ-3.0-R7 | Analog Devices | 500mA LDO 3.0Vout | |
ADP124ARHZ-3.3-R7 | Analog Devices | 500mA LDO 3.3Vout | |
ADP124ARHZ-2.5-R7 | Analog Devices | 500mA LDO 2.5Vout |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8674
|
Newark | Ldo, Fixed, 2.5V, 0.5A, Msop-Ep-8, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices ADP124ARHZ-2.5-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 331 |
|
$1.0300 / $2.2700 | Buy Now |
DISTI #
505-ADP124ARHZ-2.5-R7CT-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
538 In Stock |
|
$0.9625 / $3.2400 | Buy Now |
DISTI #
584-ADP124ARHZ-2.5R7
|
Mouser Electronics | Linear Voltage Regulators 500mA LDO 2.5Vout RoHS: Compliant | 1846 |
|
$0.9900 / $3.2200 | Buy Now |
DISTI #
V72:2272_06221329
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2104 Container: Cut Strips | Americas - 920 |
|
$1.0335 / $2.4366 | Buy Now |
|
Analog Devices Inc | 500mA LDO 2.5Vout Min Qty: 1 Package Multiple: 1000 | 55108 |
|
$1.0048 / $3.2400 | Buy Now |
DISTI #
25631359
|
Verical | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 55000 |
|
$0.9353 | Buy Now |
DISTI #
54268897
|
Verical | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2104 | Americas - 920 |
|
$1.0335 | Buy Now |
|
Rochester Electronics | ADP124 - 5.5V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 6605 |
|
$0.9545 / $1.1200 | Buy Now |
DISTI #
SMC-ADP124ARHZ-2.5-R7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 590 |
|
RFQ | |
DISTI #
C1S103100421899
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 935 |
|
$1.0300 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP124ARHZ-2.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP124ARHZ-2.5-R7
Analog Devices Inc
5.5V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulator with 31 Fixed-output Voltages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AAT, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RH-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.5375 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP124ARHZ-2.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP124ARHZ-2.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS77925DGKR | 2.5V FIXED POSITIVE LDO REGULATOR, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | ADP124ARHZ-2.5-R7 vs TPS77925DGKR |
TPS77925DGKRG4 | 2.5V FIXED POSITIVE LDO REGULATOR, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | ADP124ARHZ-2.5-R7 vs TPS77925DGKRG4 |
TPS77925DGK | 250-mA, 10-V, low-dropout voltage regulator withenable & RESET with delay 8-VSSOP -40 to 125 | Texas Instruments | ADP124ARHZ-2.5-R7 vs TPS77925DGK |