Part Details for ADP120-AUJZ18R7 by Analog Devices Inc
Overview of ADP120-AUJZ18R7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP120-AUJZ18R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 100mA, Low Quiescent Current, CMOS Linear Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 63065 |
|
$0.3384 / $0.3981 | Buy Now |
|
Chip1Cloud | 100 mA, Low Quiescent Current, CMOS Linear Regulator | 8100 |
|
RFQ |
Part Details for ADP120-AUJZ18R7
ADP120-AUJZ18R7 CAD Models
ADP120-AUJZ18R7 Part Data Attributes
|
ADP120-AUJZ18R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP120-AUJZ18R7
Analog Devices Inc
IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5, Fixed Positive Single Output LDO Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | ROHS COMPLIANT, MO-193AB, TSOT-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0018% | |
Load Regulation-Max | 0.0089% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
Alternate Parts for ADP120-AUJZ18R7
This table gives cross-reference parts and alternative options found for ADP120-AUJZ18R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP120-AUJZ18R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2882F18 | Fixed Positive LDO Regulator, 1.8V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | ADP120-AUJZ18R7 vs NJM2882F18 |
LP5951MFX-1.8/NOPB | 150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | ADP120-AUJZ18R7 vs LP5951MFX-1.8/NOPB |
LP5951MF-1.8/NOPB | 150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | ADP120-AUJZ18R7 vs LP5951MF-1.8/NOPB |
TPS73218DBVRQ1 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | ADP120-AUJZ18R7 vs TPS73218DBVRQ1 |
ADP1711AUJZ-1.8-R7 | 150 mA, Low Dropout, CMOS Linear Regulator | Analog Devices Inc | ADP120-AUJZ18R7 vs ADP1711AUJZ-1.8-R7 |
NJM2872AF18 | Fixed Positive LDO Regulator, 1.8V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | ADP120-AUJZ18R7 vs NJM2872AF18 |