-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated 500mA Load Switch with Quad Signal Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1190ACBZ-R7CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 12WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8510 / $2.9300 | Buy Now |
DISTI #
584-ADP1190ACBZ-R7
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch, Quad Signal Switch EN Low RoHS: Compliant | 0 |
|
$0.9580 | Order Now |
DISTI #
V72:2272_06221275
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0.5A 0.08Ohm 12-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1638 Container: Cut Strips | Americas - 5900 |
|
$0.1734 / $0.8618 | Buy Now |
|
Analog Devices Inc | Load Switch, Quad Signal Switc Min Qty: 3000 Package Multiple: 3000 | 24000 |
|
$0.6400 / $2.9300 | Buy Now |
DISTI #
26628598
|
Verical | Power Switch Hi Side 1-OUT 0.5A 0.08Ohm 12-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 24000 |
|
$0.1734 | Buy Now |
DISTI #
25737556
|
Verical | Power Switch Hi Side 1-OUT 0.5A 0.08Ohm 12-Pin WLCSP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1638 | Americas - 5900 |
|
$0.1734 | Buy Now |
|
Rochester Electronics | ADP1190 - Integrated 500mA Load Switch with Quad Signal Switch RoHS: Compliant Status: Active Min Qty: 1 | 36000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1190ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1190ACBZ-R7
Analog Devices Inc
Integrated 500mA Load Switch with Quad Signal Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | CB-12-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-XBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.56 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |