-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIANO DIP SWITCH-8SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8413
|
Newark | Dip Switch, 8Pos, Spst, Piano Key, No. Of Circuits:8Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Te Connectivity ADP0804 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$0.4570 | Buy Now |
DISTI #
69K7050
|
Newark | Switch, Dip, 8 Pos, Spst, Piano, No. Of Circuits:8Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:100Ma, Product Range:Ad Series Rohs Compliant: Yes |Alcoswitch Te Connectivity ADP0804 Min Qty: 1200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7500 / $1.8700 | Buy Now |
DISTI #
2266-ADP0804-ND
|
DigiKey | SWITCH PIANO DIP Min Qty: 60 Container: Bulk MARKETPLACE PRODUCT |
497 In Stock |
|
$1.6700 / $1.7400 | Buy Now |
DISTI #
506-ADP0804
|
Mouser Electronics | DIP Switches / SIP Switches SPST 8P PIANO T/H DIP SWITCH RoHS: Compliant | 1396 |
|
$1.5800 / $2.7300 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant |
30177 In Stock |
|
$1.3400 / $1.9500 | Buy Now |
|
Bristol Electronics | 1137 |
|
RFQ | ||
|
Quest Components | PIANO DIP SWITCH, 8 SWITCHES, SPST, MOMENTARY, 1A, 5VDC, WIRE TERMINAL, THROUGH HOLE-RIGHT ANGLE | 204 |
|
$2.7750 / $4.5000 | Buy Now |
DISTI #
2-1571999-6
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$1.1700 / $1.3800 | Buy Now |
DISTI #
000000000001672190
|
Sager | DIP Switches / SIP Switches SPST 8P PIANO T/H DIP SWITCH Min Qty: 1800 | 0 |
|
$1.0200 / $1.6100 | Buy Now |
DISTI #
1123948
|
element14 Asia-Pacific | SWITCH, DIL, PIANO, 8WAY RoHS: Compliant Min Qty: 1 Container: Each | 644 |
|
$2.3197 / $2.6953 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP0804
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADP0804
TE Connectivity
PIANO DIP SWITCH-8SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.083 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | PIANO TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 8.15 mm | |
Body Color | BLACK | |
Body Height | 6 mm | |
Body Length or Diameter | 22.3 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 16 | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |