ADP04STR04
TE Connectivity
Description: PIANO DIP SWITCH-4SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of ADP04STR04 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ADP04STR04 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 74AC8077
Newark Adp04Str04=Piano Dip Switch |Alcoswitch Te Connectivity ADP04STR04 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.1000
$2.1000 Buy Now
DISTI # 506-ADP04STR04
Mouser Electronics DIP Switches / SIP Switches 4 POS PIANO ACT SMT RoHS: Compliant 0
  • 500 $1.0700
  • 5,000 $1.0700
$1.0700 Order Now
Onlinecomponents.com Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant 0
  • 1,250 $2.8700
  • 2,500 $1.5200
  • 3,750 $1.0700
  • 5,000 $1.0500
$1.0500 / $2.8700 Buy Now
Bristol Electronics   4000
RFQ
Quest Components   3200
  • 1 $3.2000
  • 406 $1.3200
  • 759 $1.2000
$1.2000 / $3.2000 Buy Now
DISTI # 000000000002659172
Sager DIP Switches / SIP Switches 4 POS PIANO ACT SMT Min Qty: 5000 0
  • 5,000 $1.1800
  • 6,000 $1.1600
  • 13,500 $0.9785
$0.9785 / $1.1800 Buy Now
Master Electronics Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant 0
  • 1,250 $2.8700
  • 2,500 $1.5200
  • 3,750 $1.0700
  • 5,000 $1.0500
$1.0500 / $2.8700 Buy Now

CAD Models for ADP04STR04 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADP04STR04 by TE Connectivity

ADP04STR04
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
30 Weeks
Samacsys Manufacturer
TE Connectivity
Actuator Color
WHITE
Actuator Length
0.083 inch
Actuator Material
POLYAMIDE6T
Actuator Type
PIANO TYPE
Additional Feature
APPROVAL: UL
Body Breadth
8.15 mm
Body Color
BLACK
Body Height
6 mm
Body Length or Diameter
12.14 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@24VDC
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
300VAC V
Electrical Life
1000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
POLYPHENYLENE SULPHIDE
Insulation Resistance
100000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Number of Positions
4
Number of Switch Sections
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Packing Method
TR
Surface Mount
NO
Switch Function
SPST
Switch Type
PIANO DIP SWITCH
Terminal Finish
Gold (Au)
Terminal Length
0.157 inch
Terminal Material
COPPER ALLOY
Termination Type
WIRE
Want to compare parts?
  1. ADP04STR04
    TE Connectivity
    PIANO DIP SWITCH-4SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Related Parts for ADP04STR04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP04STR04 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP04STR04 by TE Connectivity

Select Manufacturer
Which Manufacturer of ADP04STR04 would you like to use for your alert(s)?
  • Please alert me when ADP04STR04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP04STR04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP04STR04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP04STR04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP04STR04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP04STR04 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: