ADP04S04
Description: PIANO DIP SWITCH-

Overview of ADP04S04 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ADP04S04 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 31M9754
Newark Dip Switch, Spst, 0.1A, 24V, 4Pos, Smd, No. Of Circuits:4Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity ADP04S04 RoHS: Compliant Min Qty: 3150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.3100
$1.3100 Buy Now
DISTI # 35AC0031
Newark Adp04S04=Piano Dip Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity ADP04S04 RoHS: Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.6200
$1.6200 Buy Now
DISTI # 506-ADP04S04
Mouser Electronics DIP Switches / SIP Switches SPST 4P PIANO SMT DIP SWITCH RoHS: Compliant 2191
  • 1 $1.6400
  • 10 $1.4200
  • 105 $1.2100
  • 280 $1.1500
$1.1500 / $1.6400 Buy Now
Onlinecomponents.com Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant 3507 In Stock
  • 25 $1.4500
  • 250 $1.1800
  • 500 $1.1300
  • 788 $1.1100
  • 1,575 $1.1000
  • 2,363 $1.0900
  • 3,150 $1.0800
$1.0800 / $1.4500 Buy Now
DISTI # 81011236
Verical Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube RoHS: Compliant Min Qty: 140 Package Multiple: 35 Americas - 4865
  • 140 $0.6875
$0.6875 Buy Now
DISTI # 70316800
Verical Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1840 Americas - 3450
  • 50 $1.8850
  • 250 $1.5340
  • 500 $1.4690
  • 800 $1.4430
  • 1,575 $1.4300
$1.4300 / $1.8850 Buy Now
Quest Components PIANO DIP SWITCH- 132
  • 1 $2.1938
  • 44 $1.3163
  • 115 $1.1846
$1.1846 / $2.1938 Buy Now
DISTI # 1571999-7
TTI DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 3150 Package Multiple: 35 Container: Tube Americas - 0
  • 3,150 $1.1200
  • 5,250 $1.1000
  • 10,500 $1.0000
  • 25,200 $0.9100
  • 50,400 $0.8300
$0.8300 / $1.1200 Buy Now
DISTI # ADP04S04-TEC
TME ADP04S04 Min Qty: 70 4865
  • 70 $0.6700
  • 630 $0.6730
$0.6700 / $0.6730 Buy Now
DISTI # 000000000002659171
Sager DIP Switches / SIP Switches SPST 4P PIANO SMT DIP SWITCH Min Qty: 3150 0
  • 3,150 $1.2900
  • 6,755 $1.0100
  • 15,330 $0.8561
$0.8561 / $1.2900 Buy Now
DISTI # C1S757106110927
Chip1Stop Slide Switch RoHS: Compliant 4865
  • 70 $1.5900
  • 280 $1.5600
  • 525 $1.4400
  • 1,015 $1.4000
  • 3,150 $1.3100
$1.3100 / $1.5900 Buy Now
DISTI # C1S757100377043
Chip1Stop Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant 47
  • 70 $1.5000
$1.5000 Buy Now
Master Electronics Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant 3507 In Stock
  • 25 $1.4500
  • 250 $1.1800
  • 500 $1.1300
  • 788 $1.1100
  • 1,575 $1.1000
  • 2,363 $1.0900
  • 3,150 $1.0800
$1.0800 / $1.4500 Buy Now

CAD Models for ADP04S04 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADP04S04 by TE Connectivity

ADP04S04
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
TE Connectivity
Actuator Color
WHITE
Actuator Length
0.083 inch
Actuator Material
POLYAMIDE6T
Actuator Type
PIANO TYPE
Additional Feature
APPROVAL: UL
Body Breadth
8.15 mm
Body Color
BLACK
Body Height
6 mm
Body Length or Diameter
12.14 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@24VDC
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
300VAC V
Electrical Life
1000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
POLYPHENYLENE SULPHIDE
Insulation Resistance
100000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
Mounting Feature
PANEL MOUNT
Number of Positions
4
Number of Switch Sections
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Packing Method
BOX; TUBE
Surface Mount
NO
Switch Function
SPST
Switch Type
PIANO DIP SWITCH
Terminal Length
0.157 inch
Terminal Material
COPPER ALLOY
Termination Type
WIRE
Want to compare parts?
  1. ADP04S04
    TE Connectivity
    PIANO DIP SWITCH-
    VS

Related Parts for ADP04S04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP04S04 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP04S04 by TE Connectivity

Select Manufacturer
Which Manufacturer of ADP04S04 would you like to use for your alert(s)?
  • Please alert me when ADP04S04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP04S04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP04S04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP04S04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP04S04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP04S04 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: