Part Details for ADP-533M-03-000-02 by Midwest Microwave
Overview of ADP-533M-03-000-02 by Midwest Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46533M-DIP | Renesas Electronics Corporation | GreenPAK SLG46533M 20-pin DIP Prototyping Board | |
SLG46533M-SKT | Renesas Electronics Corporation | GreenPAK SLG46533M Development Kit with Socket Adapter | |
SLG46533M | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-signal Matrix |
Part Details for ADP-533M-03-000-02
ADP-533M-03-000-02 CAD Models
ADP-533M-03-000-02 Part Data Attributes
|
ADP-533M-03-000-02
Midwest Microwave
Buy Now
Datasheet
|
Compare Parts:
ADP-533M-03-000-02
Midwest Microwave
Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIDWEST MICROWAVE | |
Reach Compliance Code | unknown | |
Additional Feature | TNC-M; SMA-F, I/P POWER-MAX(PEAK)=200W | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |
Alternate Parts for ADP-533M-03-000-02
This table gives cross-reference parts and alternative options found for ADP-533M-03-000-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP-533M-03-000-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP-533M-03-000-02 | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR, STAINLESS STEEL | Artesyn Embedded Technologies | ADP-533M-03-000-02 vs ADP-533M-03-000-02 |