Part Details for ADOP-37CCHIPS by Analog Devices Inc
Overview of ADOP-37CCHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADOP-37CCHIPS
ADOP-37CCHIPS CAD Models
ADOP-37CCHIPS Part Data Attributes
|
ADOP-37CCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADOP-37CCHIPS
Analog Devices Inc
IC OP-AMP, 100 uV OFFSET-MAX, 63 MHz BAND WIDTH, UUC5, DIE-5, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-XUUC-N5 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 63000 | |
Voltage Gain-Min | 400000 |
Alternate Parts for ADOP-37CCHIPS
This table gives cross-reference parts and alternative options found for ADOP-37CCHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADOP-37CCHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADOP-37GCHIPS | IC OP-AMP, 100 uV OFFSET-MAX, 63 MHz BAND WIDTH, UUC5, DIE-5, Operational Amplifier | Analog Devices Inc | ADOP-37CCHIPS vs ADOP-37GCHIPS |
ADOP-37CQ/883B | IC OP-AMP, 100 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | ADOP-37CCHIPS vs ADOP-37CQ/883B |
OPA637BM1 | Precision High-Speed Difet(R) Operational Amplifiers 8-TO-99 | Texas Instruments | ADOP-37CCHIPS vs OPA637BM1 |
LT1028CL | OP-AMP, 125uV OFFSET-MAX, 75MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | ADOP-37CCHIPS vs LT1028CL |
ADOP-37GQ | IC OP-AMP, 100 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | ADOP-37CCHIPS vs ADOP-37GQ |
LT1028CJG | OP-AMP, 125uV OFFSET-MAX, 75MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | ADOP-37CCHIPS vs LT1028CJG |