Part Details for ADN4695EBRZ-RL7 by Analog Devices Inc
Overview of ADN4695EBRZ-RL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4695EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E |
Price & Stock for ADN4695EBRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADN4695EBRZ-RL7TR-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3625 / $2.5434 | Buy Now |
DISTI #
584-ADN4695EBRZ-R7
|
Mouser Electronics | LVDS Interface IC MLVDS Xcvr,FD,100M Type 2 Rx,EnhancedESD RoHS: Compliant | 827 |
|
$2.3600 / $5.0500 | Buy Now |
|
Analog Devices Inc | MLVDS Xcvr,FD,100M Type 2 Rx,E Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.3625 / $2.5434 | Buy Now |
Part Details for ADN4695EBRZ-RL7
ADN4695EBRZ-RL7 CAD Models
ADN4695EBRZ-RL7 Part Data Attributes
|
ADN4695EBRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4695EBRZ-RL7
Analog Devices Inc
3.3 V, 100 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.48 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 24 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ADN4695EBRZ-RL7
This table gives cross-reference parts and alternative options found for ADN4695EBRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4695EBRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN4695EBRZ | 3.3 V, 100 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver | Analog Devices Inc | ADN4695EBRZ-RL7 vs ADN4695EBRZ |
SN65MLVD205ADRG4 | LINE TRANSCEIVER, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | ADN4695EBRZ-RL7 vs SN65MLVD205ADRG4 |
SN65MLVD205ADG4 | 100-Mbps full-duplex M-LVDS transceiver 14-SOIC -40 to 85 | Texas Instruments | ADN4695EBRZ-RL7 vs SN65MLVD205ADG4 |
SN65MLVD205ADR | 100-Mbps full-duplex M-LVDS transceiver 14-SOIC -40 to 85 | Texas Instruments | ADN4695EBRZ-RL7 vs SN65MLVD205ADR |