Part Details for ADN2818ACPZ by Analog Devices Inc
Overview of ADN2818ACPZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADN2818ACPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADN2818ACPZ-ND
|
DigiKey | IC CLOCK/DATA RECOVERY 32-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
61 In Stock |
|
$66.7876 / $72.2000 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Rochester Electronics | ADN2818 - CONTINUOUS Rate 10 MEGA BITS PER SECOND to 2.7 GIGA BITS PER SECOND Clock and Data Recovery IC RoHS: Compliant Status: Active Min Qty: 1 | 1099 |
|
$53.6900 / $63.1600 | Buy Now |
Part Details for ADN2818ACPZ
ADN2818ACPZ CAD Models
ADN2818ACPZ Part Data Attributes
|
ADN2818ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2818ACPZ
Analog Devices Inc
Continuous Rate 10 Mbps to 2.7 Gbps Clock and Data Recovery IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.217 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ADN2818ACPZ
This table gives cross-reference parts and alternative options found for ADN2818ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN2818ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN2818ACP-RL7 | IC CLOCK RECOVERY CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, ATM/SONET/SDH IC | Analog Devices Inc | ADN2818ACPZ vs ADN2818ACP-RL7 |
ADN2818ACP-RL | IC CLOCK RECOVERY CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, ATM/SONET/SDH IC | Analog Devices Inc | ADN2818ACPZ vs ADN2818ACP-RL |
ADN2818ACP | IC CLOCK RECOVERY CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, ATM/SONET/SDH IC | Analog Devices Inc | ADN2818ACPZ vs ADN2818ACP |