-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
K Band Downconverter with Integrated Fractional-N PLL and VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADMV4420ACPZ | Analog Devices | K-Band Downconverter with PLL | |
ADMV4420ACPZ-RL7 | Analog Devices | K-Band Downconverter with PLL | |
ADMV4420ACPZ-R2 | Analog Devices | K-Band Downconverter with PLL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7501
|
Newark | Downconverter, 22.05Ghz, Lfcsp-Ep-32 Rohs Compliant: Yes |Analog Devices ADMV4420ACPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$57.3600 / $70.7400 | Buy Now |
DISTI #
505-ADMV4420ACPZ-ND
|
DigiKey | K-BAND RX WITH PLL Min Qty: 1 Lead time: 10 Weeks Container: Tray |
25 In Stock |
|
$56.3739 / $81.3400 | Buy Now |
DISTI #
584-ADMV4420ACPZ
|
Mouser Electronics | Up-Down Converters K-Band Downconverter with PLL RoHS: Compliant | 11 |
|
$54.9800 / $77.8000 | Buy Now |
|
Analog Devices Inc | K-Band Downconverter with PLL Package Multiple: 1 | 5284 |
|
$37.8600 / $81.3400 | Buy Now |
DISTI #
42659507
|
Verical | Up/Down Conv Mixer 5V 22.05GHz 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Americas - 5278 |
|
$51.6400 | Buy Now |
DISTI #
63373835
|
Verical | Up/Down Conv Mixer 5V 22.05GHz 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2232 | Americas - 10 |
|
$102.2913 | Buy Now |
DISTI #
ADMV4420ACPZ
|
Richardson RFPD | DOWNCONVERTER RoHS: Compliant Min Qty: 1 | 3 |
|
$58.5100 / $60.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADMV4420ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV4420ACPZ
Analog Devices Inc
K Band Downconverter with Integrated Fractional-N PLL and VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-10-12 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 26 dB | |
IF Frequency-Max | 2500 MHz | |
IF Frequency-Min | 900 MHz | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Max | 7 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 5 V | |
RF Input Frequency-Max | 22050 MHz | |
RF Input Frequency-Min | 16950 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Surface Mount | YES | |
Technology | BICMOS |