Part Details for ADMP401ACEZ-RL by Analog Devices Inc
Overview of ADMP401ACEZ-RL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Aerospace and Defense
Smart Cities
Agriculture Technology
Robotics and Drones
Part Details for ADMP401ACEZ-RL
ADMP401ACEZ-RL CAD Models
ADMP401ACEZ-RL Part Data Attributes
|
ADMP401ACEZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMP401ACEZ-RL
Analog Devices Inc
Omnidirectional Microphone with Bottom Port and Analog Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA | |
Package Description | BCC, LGA(UNSPEC) | |
Pin Count | 6 | |
Manufacturer Package Code | CE-6-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBCC-B6 | |
JESD-609 Code | e4 | |
Length | 4.72 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Equivalence Code | LGA(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 1.2 mm | |
Terminal Position | BOTTOM | |
Width | 3.76 mm |