Microcontrollers and Processors
ADMCF328BR
Analog Devices Inc
Description: IC 0-BIT, 10 MHz, OTHER DSP, PDSO28, SOIC-28, Digital Signal Processor

Overview of ADMCF328BR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for ADMCF328BR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADMCF328BR by Analog Devices Inc

ADMCF328BR
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-28
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
10 MHz
External Data Bus Width
Format
FIXED POINT
Internal Bus Architecture
MULTIPLE
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
17.9 mm
Low Power Mode
NO
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. ADMCF328BR
    Analog Devices Inc
    IC 0-BIT, 10 MHz, OTHER DSP, PDSO28, SOIC-28, Digital Signal Processor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADMCF328BR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADMCF328BR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADMCF328BR would you like to use for your alert(s)?
  • Please alert me when ADMCF328BR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADMCF328BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADMCF328BR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADMCF328BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADMCF328BR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADMCF328BR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: