Part Details for ADM9240ARU-REEL7 by Analog Devices Inc
Overview of ADM9240ARU-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM9240ARU-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 482 |
|
RFQ |
Part Details for ADM9240ARU-REEL7
ADM9240ARU-REEL7 CAD Models
ADM9240ARU-REEL7 Part Data Attributes
|
ADM9240ARU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM9240ARU-REEL7
Analog Devices Inc
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADM9240ARU-REEL7
This table gives cross-reference parts and alternative options found for ADM9240ARU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM9240ARU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM9240ARU-REEL7 | System Hardware Monitor, No Case Outline, 1000-REEL | onsemi | ADM9240ARU-REEL7 vs ADM9240ARU-REEL7 |
ADM9240ARU | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24 | onsemi | ADM9240ARU-REEL7 vs ADM9240ARU |
ADM9240ARUZ | System Hardware Monitor, No Case Outline, 62-TUBE | onsemi | ADM9240ARU-REEL7 vs ADM9240ARUZ |
ADM9240ARUZ-REEL | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24, Power Management Circuit | Analog Devices Inc | ADM9240ARU-REEL7 vs ADM9240ARUZ-REEL |
ADM9240ARUZ | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24, Power Management Circuit | Analog Devices Inc | ADM9240ARU-REEL7 vs ADM9240ARUZ |
ADM9240ARU-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24 | onsemi | ADM9240ARU-REEL7 vs ADM9240ARU-REEL |
ADM9240ARUZ-R7 | System Hardware Monitor, No Case Outline, 1000-REEL | onsemi | ADM9240ARU-REEL7 vs ADM9240ARUZ-R7 |
ADM9240ARUZ-REEL7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, ROHS COMPLIANT, TSSOP-24, Power Management Circuit | Analog Devices Inc | ADM9240ARU-REEL7 vs ADM9240ARUZ-REEL7 |
ADM9240ARUZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, LEAD FREE, TSSOP-24 | onsemi | ADM9240ARU-REEL7 vs ADM9240ARUZ-REEL |
ADM9240ARU-REEL | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24, Power Management Circuit | Analog Devices Inc | ADM9240ARU-REEL7 vs ADM9240ARU-REEL |