There are no models available for this part yet.
Overview of ADM8830ARU by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADM8830ARU by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADM8830 - Charge-Pump Regulator For Color TFT Panel ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28774 |
|
$2.4900 / $2.9300 | Buy Now |
CAD Models for ADM8830ARU by Analog Devices Inc
Part Data Attributes for ADM8830ARU by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
MO-153AC, TSSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
RU-20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHED CAPACITOR REGULATOR
|
Input Voltage-Max
|
3.6 V
|
Input Voltage-Min
|
2.6 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max (Isup)
|
0.4 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
TRIPLER
|
Switching Frequency-Max
|
140 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for ADM8830ARU
This table gives cross-reference parts and alternative options found for ADM8830ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8830ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM8830ARU-REEL7 | Please see the ADM8832. | Analog Devices Inc | ADM8830ARU vs ADM8830ARU-REEL7 |
ADM8830ARU-REEL | Please see the ADM8832. | Analog Devices Inc | ADM8830ARU vs ADM8830ARU-REEL |
Related Parts for ADM8830ARU
-
ADUC824BCPZMicrocontrollers
-
ADM8830ACP-REELSwitching Regulator or Controllers
-
ADUM6202ARIZOther Analog ICs
-
ADM8641T263ACBZ-R7Power Management Circuits
-
ADS8484IRGZTAnalog to Digital Converters
-
ADA4805-1AKSZ-R2Operational Amplifiers
-
ADM7150ARDZ-1.8Linear Regulator ICs
-
ADM489ARLine Driver or Receivers
-
AD9700BWDigital to Analog Converters