There are no models available for this part yet.
Overview of ADM8830ACPZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADM8830ACPZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADM8830 - Charge-Pump Regulator For Color TFT Panel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1990 |
|
$2.7700 / $3.2500 | Buy Now |
CAD Models for ADM8830ACPZ by Analog Devices Inc
Part Data Attributes for ADM8830ACPZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN,
|
Pin Count
|
20
|
Manufacturer Package Code
|
CP-20-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHED CAPACITOR REGULATOR
|
Input Voltage-Max
|
3.6 V
|
Input Voltage-Min
|
2.6 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
S-XQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
TRIPLER
|
Switching Frequency-Max
|
140 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
Alternate Parts for ADM8830ACPZ
This table gives cross-reference parts and alternative options found for ADM8830ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8830ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM8830ACP-REEL | IC SWITCHED CAPACITOR REGULATOR, 140 kHz SWITCHING FREQ-MAX, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Switching Regulator or Controller | Analog Devices Inc | ADM8830ACPZ vs ADM8830ACP-REEL |
Related Parts for ADM8830ACPZ
-
ADM8839ACPSwitching Regulator or Controllers
-
AD2Other Analog ICs
-
ADM812MARTZ-REEL7Power Management Circuits
-
AD9644CCPZ-80Analog to Digital Converters
-
ADA4096-2ACPZ-RLOperational Amplifiers
-
ADP1740ACPZ-0.75R7Linear Regulator ICs
-
ADA4932-1YCPZ-RLLine Driver or Receivers
-
ADG5212BCPZ-RL7Multiplexers or Switches
-
ADP3418JR-REEL7MOSFET Drivers