Part Details for ADM8691ARN by Analog Devices Inc
Overview of ADM8691ARN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8691ARNZ | Analog Devices | IMPROVED ADM691 I.C. |
Price & Stock for ADM8691ARN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, SOP | 73 |
|
$4.0170 / $9.2700 | Buy Now |
|
Rochester Electronics | ADM8691 - Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$4.1200 / $4.8500 | Buy Now |
Part Details for ADM8691ARN
ADM8691ARN CAD Models
ADM8691ARN Part Data Attributes
|
ADM8691ARN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8691ARN
Analog Devices Inc
Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 3.9 mm |
Alternate Parts for ADM8691ARN
This table gives cross-reference parts and alternative options found for ADM8691ARN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8691ARN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP691ACT | Power Supply Management Circuit, Fixed, 1 Channel, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | ADM8691ARN vs SP691ACT |
ADM8691ARN | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADM8691ARN vs ADM8691ARN |
SP691ACT/TR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-013AA, SOIC-16 | Sipex Corporation | ADM8691ARN vs SP691ACT/TR |
SP691ACT-L/TR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | MaxLinear Inc | ADM8691ARN vs SP691ACT-L/TR |
SP691AET | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-013AA, SOIC-16 | Sipex Corporation | ADM8691ARN vs SP691AET |
ADM8691ARNZ | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADM8691ARN vs ADM8691ARNZ |
SP691AET | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | ADM8691ARN vs SP691AET |
SP691AET/TR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-013AA, SOIC-16 | Sipex Corporation | ADM8691ARN vs SP691AET/TR |
ADM8691ARN-REEL | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, MS-012AC, SOIC-16 | Analog Devices Inc | ADM8691ARN vs ADM8691ARN-REEL |