Part Details for ADM8611RABKSZ-RL7 by Analog Devices Inc
Overview of ADM8611RABKSZ-RL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM8611RABKSZ-RL7
ADM8611RABKSZ-RL7 CAD Models
ADM8611RABKSZ-RL7 Part Data Attributes
|
ADM8611RABKSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8611RABKSZ-RL7
Analog Devices Inc
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, EIAJ SC82, SC70, 4 PIN, Power Management Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for ADM8611RABKSZ-RL7
This table gives cross-reference parts and alternative options found for ADM8611RABKSZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8611RABKSZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM8611RABKSZ-RL | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, EIAJ SC82, SC70, 4 PIN, Power Management Circuit | Analog Devices Inc | ADM8611RABKSZ-RL7 vs ADM8611RABKSZ-RL |
ADM8611RABKS-RL | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, EIAJ SC82, SC70, 4 PIN, Power Management Circuit | Analog Devices Inc | ADM8611RABKSZ-RL7 vs ADM8611RABKS-RL |
ADM8611RABKS-RL7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, EIAJ SC82, SC70, 4 PIN, Power Management Circuit | Analog Devices Inc | ADM8611RABKSZ-RL7 vs ADM8611RABKS-RL7 |