Power Circuits
ADM812RART-REEL7
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN

Overview of ADM812RART-REEL7 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ADM812RART-REEL7 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADM812RART-REEL7 by Rochester Electronics LLC

ADM812RART-REEL7
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOT-143
Package Description
LSOP,
Pin Count
4
Reach Compliance Code
unknown
Additional Feature
RESET THRESHOLD VOLTAGE IS 2.63V; BUILT-IN MANUAL RESET
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.22 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.92 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.3 mm
Want to compare parts?
  1. ADM812RART-REEL7
    Rochester Electronics LLC
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN
    VS

Alternate Parts for ADM812RART-REEL7

This table gives cross-reference parts and alternative options found for ADM812RART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM812RART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM812RARTZ-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC ADM812RART-REEL7 vs ADM812RARTZ-REEL7
ADM812RARTZ-REEL7 Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic High RESET Output Analog Devices Inc ADM812RART-REEL7 vs ADM812RARTZ-REEL7
ADM812RART-REEL 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN Analog Devices Inc ADM812RART-REEL7 vs ADM812RART-REEL
ADM812RARTZ-REEL 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, TO-253AA, SOT-143, 4 PIN Analog Devices Inc ADM812RART-REEL7 vs ADM812RARTZ-REEL
Part Number Description Manufacturer Compare
ADM6315-29D2ART-RL 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC ADM812RART-REEL7 vs ADM6315-29D2ART-RL
ADM6315-29D1ART-RL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC ADM812RART-REEL7 vs ADM6315-29D1ART-RL7
MAX6315US35D3-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN Rochester Electronics LLC ADM812RART-REEL7 vs MAX6315US35D3-T
ADM6315-46D3ART-RL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC ADM812RART-REEL7 vs ADM6315-46D3ART-RL7
ADM6713TAKSZ-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN Rochester Electronics LLC ADM812RART-REEL7 vs ADM6713TAKSZ-REEL7
MAX6315US25D1-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN Rochester Electronics LLC ADM812RART-REEL7 vs MAX6315US25D1-T
MAX6467US44D3-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN Rochester Electronics LLC ADM812RART-REEL7 vs MAX6467US44D3-T
ADM811MART-REEL-7 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit Analog Devices Inc ADM812RART-REEL7 vs ADM811MART-REEL-7
ADM812TART-REEL 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC ADM812RART-REEL7 vs ADM812TART-REEL
MAX812MEUS-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN Rochester Electronics LLC ADM812RART-REEL7 vs MAX812MEUS-T

Related Parts for ADM812RART-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM812RART-REEL7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM812RART-REEL7 by Rochester Electronics LLC

  • Please alert me when ADM812RART-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADM812RART-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM812RART-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADM812RART-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM812RART-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM812RART-REEL7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: