Power Circuits
ADM812MART-REEL7
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN

Overview of ADM812MART-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for ADM812MART-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics ADM812 - Microprocessor Supervisory Circuit with DSP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 71173
  • 1 $0.7850
  • 25 $0.7693
  • 100 $0.7379
  • 500 $0.7065
  • 1,000 $0.6673
$0.6673 / $0.7850 Buy Now

CAD Models for ADM812MART-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADM812MART-REEL7 by Analog Devices Inc

ADM812MART-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOT-143
Package Description
TO-253AA, SOT-143, 4 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Equivalence Code
TO-253LOW
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.22 mm
Supply Current-Max (Isup)
0.015 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.92 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.38V
Width
1.3 mm
Want to compare parts?
  1. ADM812MART-REEL7
    Analog Devices Inc
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN
    VS

Alternate Parts for ADM812MART-REEL7

This table gives cross-reference parts and alternative options found for ADM812MART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM812MART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM812MARTZ-REEL Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic High RESET Output Analog Devices Inc ADM812MART-REEL7 vs ADM812MARTZ-REEL
ADM812MARTZ-REEL7 Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic High RESET Output Analog Devices Inc ADM812MART-REEL7 vs ADM812MARTZ-REEL7
ADM812MARTZ-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC ADM812MART-REEL7 vs ADM812MARTZ-REEL7
ADM812MART-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC ADM812MART-REEL7 vs ADM812MART-REEL7
ADM812MART-REEL 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN Analog Devices Inc ADM812MART-REEL7 vs ADM812MART-REEL
Part Number Description Manufacturer Compare
MAX6384XS25D7-T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SC-70, 4 PIN Maxim Integrated Products ADM812MART-REEL7 vs MAX6384XS25D7-T
MAX6468US41D3-T Power Supply Support Circuit, Adjustable, 1 Channel, +4.1VV, BICMOS, PDSO4, TO-253, SOT-143, 4 PIN Maxim Integrated Products ADM812MART-REEL7 vs MAX6468US41D3-T
MAX6384XS39D2+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN Maxim Integrated Products ADM812MART-REEL7 vs MAX6384XS39D2+T
MAX6386XS19D7-T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SC-70, 4 PIN Maxim Integrated Products ADM812MART-REEL7 vs MAX6386XS19D7-T
MAX6468XS27D3+T Power Supply Support Circuit, Adjustable, 1 Channel, +2.7VV, BICMOS, PDSO4, LEAD FREE, SC-70, 4 PIN Maxim Integrated Products ADM812MART-REEL7 vs MAX6468XS27D3+T
MAX6803US44D2-T Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, BICMOS, PDSO4, SOT-143, 4 PIN Maxim Integrated Products ADM812MART-REEL7 vs MAX6803US44D2-T
MAX6712SEXS+T Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, SC-70, 4 PIN Maxim Integrated Products ADM812MART-REEL7 vs MAX6712SEXS+T
MAX6386XS29D4+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN Maxim Integrated Products ADM812MART-REEL7 vs MAX6386XS29D4+T
MAX6468XS27D3-T Power Supply Support Circuit, Adjustable, 1 Channel, +2.7VV, BICMOS, PDSO4, SC-70, 4 PIN Maxim Integrated Products ADM812MART-REEL7 vs MAX6468XS27D3-T
MAX6384XS41D2-T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SC-70, 4 PIN Maxim Integrated Products ADM812MART-REEL7 vs MAX6384XS41D2-T

Related Parts for ADM812MART-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM812MART-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM812MART-REEL7 by Analog Devices Inc

  • Please alert me when ADM812MART-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADM812MART-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM812MART-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADM812MART-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM812MART-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM812MART-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: