Part Details for ADM811MARTZ-REEL by Analog Devices Inc
Overview of ADM811MARTZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for ADM811MARTZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM811MARTZ-REEL-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143-4 Min Qty: 353 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
48130 In Stock |
|
$0.8500 | Buy Now |
DISTI #
ADM811MARTZ-REEL-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143-4 Min Qty: 353 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7524 | Buy Now |
DISTI #
584-ADM811MARTZ-R
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 0 |
|
$0.7440 | Order Now |
|
Rochester Electronics | ADM811 - Microprocessor Supervisory Circuit with DSP RoHS: Compliant Status: Active Min Qty: 1 | 48130 |
|
$0.7313 / $0.8604 | Buy Now |
Part Details for ADM811MARTZ-REEL
ADM811MARTZ-REEL CAD Models
ADM811MARTZ-REEL Part Data Attributes
|
ADM811MARTZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM811MARTZ-REEL
Analog Devices Inc
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-143 | |
Package Description | LEAD FREE, TO-253AA, SOT-143, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | RA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253LOW | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for ADM811MARTZ-REEL
This table gives cross-reference parts and alternative options found for ADM811MARTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM811MARTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX811MEUS+T | 4-Pin µP Voltage Monitors with Manual Reset Input, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | ADM811MARTZ-REEL vs MAX811MEUS+T |
MAX811MEUS+ | 4-Pin µP Voltage Monitors with Manual Reset Input, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | ADM811MARTZ-REEL vs MAX811MEUS+ |
ADM811MART-REEL | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit | Analog Devices Inc | ADM811MARTZ-REEL vs ADM811MART-REEL |
MAX811MCUS-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO4, SOT-143, 4 PIN | Maxim Integrated Products | ADM811MARTZ-REEL vs MAX811MCUS-T |
MAX811MEUS+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO4, SOT-143, 4 PIN | Maxim Integrated Products | ADM811MARTZ-REEL vs MAX811MEUS+ |
MAX811MEUS | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO4, SOT-143, 4 PIN | Maxim Integrated Products | ADM811MARTZ-REEL vs MAX811MEUS |
MAX811MEUS-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | ADM811MARTZ-REEL vs MAX811MEUS-T |
MAX811MEUS-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | onsemi | ADM811MARTZ-REEL vs MAX811MEUS-T |