-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1270
|
Newark | Mp Supervisor, Sot-143, 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Manual, Active-Low, Ic Case/Package:Sot-143, No. Of Pins:4Pins, Delay Time:700Ms, Product Range:- Rohs Compliant: Yes |Analog Devices ADM811-3TARTZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2122 |
|
$1.1500 / $2.3500 | Buy Now |
DISTI #
505-ADM811-3TARTZ-RL7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143-4 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2325 In Stock |
|
$0.9979 / $2.2600 | Buy Now |
DISTI #
584-ADM811-3TARTZ-R7
|
Mouser Electronics | Supervisory Circuits 300msec TIMEOUT I.C. RoHS: Compliant | 2010 |
|
$0.9970 / $2.2600 | Buy Now |
|
Analog Devices Inc | 300msec TIMEOUT I.C. Min Qty: 1 Package Multiple: 3000 | 18465 |
|
$0.9979 / $2.2600 | Buy Now |
|
Bristol Electronics | 1299 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +3.08VV, CMOS, PDSO4 | 30 |
|
$1.2272 / $1.5340 | Buy Now |
|
Rochester Electronics | ADM811 - Microprocessor Supervisory Circuit with DSP RoHS: Compliant Status: Active Min Qty: 1 | 15173 |
|
$0.9421 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM811-3TARTZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM811-3TARTZ-RL7
Analog Devices Inc
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-143 | |
Package Description | LEAD FREE, TO-253AA, SOT-143, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | RA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253LOW | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ADM811-3TARTZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM811-3TARTZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM811-3TART-RL7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, SOT-23, 4 PIN, Power Management Circuit | Analog Devices Inc | ADM811-3TARTZ-RL7 vs ADM811-3TART-RL7 |
ADM811-3TART-REEL7 | Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output | Analog Devices Inc | ADM811-3TARTZ-RL7 vs ADM811-3TART-REEL7 |
ADM811-3TART-REEL | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit | Analog Devices Inc | ADM811-3TARTZ-RL7 vs ADM811-3TART-REEL |
ADM811-3TARTZ-REEL | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit | Analog Devices Inc | ADM811-3TARTZ-RL7 vs ADM811-3TARTZ-REEL |