-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise, 200 mA, Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7160AUJZ-3.3-R2 | Analog Devices | 200mA LDO 3.3Vout | |
ADM7160AUJZ-3.3-R7 | Analog Devices | 200mA LDO 3.3Vout | |
ADM7160AUJZ-2.5-R7 | Analog Devices | 200mA LDO 2.5Vout |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0863
|
Newark | Ldo, Fixed, 1.8V, 0.2A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADM7160AUJZ-1.8-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8930 / $1.8200 | Buy Now |
DISTI #
505-ADM7160AUJZ-1.8-R7CT-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA TSOT5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
931 In Stock |
|
$0.7811 / $2.7300 | Buy Now |
DISTI #
584-ADM7160AUJZ1.8R7
|
Mouser Electronics | LDO Voltage Regulators 200mA LDO 1.8Vout RoHS: Compliant | 2386 |
|
$0.7810 / $1.8300 | Buy Now |
|
Analog Devices Inc | 200mA LDO 1.8Vout Min Qty: 1 Package Multiple: 3000 | 3187 |
|
$0.8031 / $2.7300 | Buy Now |
|
Rochester Electronics | ADM7160 - Ultralow Noise, 200 mA, Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1700 |
|
$0.7562 / $0.8896 | Buy Now |
|
Win Source Electronics | IC REG LDO 1.8V 0.2A 5TSOT | 1710 |
|
$1.1740 / $1.7610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM7160AUJZ-1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7160AUJZ-1.8-R7
Analog Devices Inc
Ultralow Noise, 200 mA, Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00297% | |
Load Regulation-Max | 0.0288% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.6 mm |