There are no models available for this part yet.
Overview of ADM709SAN by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for ADM709SAN by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADM709 - POWER Supply Monitor with RESET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$0.5512 / $0.6485 | Buy Now |
CAD Models for ADM709SAN by Analog Devices Inc
Part Data Attributes for ADM709SAN by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.88 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Supply Current-Max (Isup)
|
0.2 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.93V
|
Width
|
7.62 mm
|
Alternate Parts for ADM709SAN
This table gives cross-reference parts and alternative options found for ADM709SAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM709SAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM709MAN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 | Analog Devices Inc | ADM709SAN vs ADM709MAN |
ADM709MANZ | Power Supply Monitor with Reset | Analog Devices Inc | ADM709SAN vs ADM709MANZ |
ADM709LANZ | Power Supply Monitor with Reset | Analog Devices Inc | ADM709SAN vs ADM709LANZ |
ADM709RAN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 | Analog Devices Inc | ADM709SAN vs ADM709RAN |
ADM709LAN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 | Analog Devices Inc | ADM709SAN vs ADM709LAN |
ADM709RANZ | Power Supply Monitor with Reset | Analog Devices Inc | ADM709SAN vs ADM709RANZ |
Related Parts for ADM709SAN
-
ADM709RARZPower Management Circuits
-
ADP1108AN-12Switching Regulator or Controllers
-
ADM1032AR-REELOther Analog ICs
-
ADM7160AUJZ-3.3-R2Linear Regulator ICs
-
AD8652ARZOperational Amplifiers
-
AD7854ARZ-REELAnalog to Digital Converters
-
ADM3072EYRZLine Driver or Receivers
-
ADG936BRUMultiplexers or Switches
-
AD9125BCPZRLDigital to Analog Converters