Part Details for ADM705AR-REEL7 by Analog Devices Inc
Overview of ADM705AR-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for ADM705AR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1483 |
|
RFQ | ||
|
Quest Components | 796 |
|
$2.8350 / $5.6700 | Buy Now | |
|
Rochester Electronics | ADM705 - Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 350 |
|
$1.6000 / $1.8800 | Buy Now |
|
Win Source Electronics | IC SUPERVISOR MPU 4.65V WD 8SOIC | 75100 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for ADM705AR-REEL7
ADM705AR-REEL7 CAD Models
ADM705AR-REEL7 Part Data Attributes
|
ADM705AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM705AR-REEL7
Analog Devices Inc
Low Cost Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 3.9 mm |
Alternate Parts for ADM705AR-REEL7
This table gives cross-reference parts and alternative options found for ADM705AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM705AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX705CSA+T | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ADM705AR-REEL7 vs MAX705CSA+T |
ADM705AR-REEL | Low Cost Microprocessor Supervisory Circuit | Analog Devices Inc | ADM705AR-REEL7 vs ADM705AR-REEL |
MAX705ESA | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ADM705AR-REEL7 vs MAX705ESA |
ADM705ARZ-REEL | Low Cost Microprocessor Supervisory Circuit | Analog Devices Inc | ADM705AR-REEL7 vs ADM705ARZ-REEL |
MAX705ESA+T | Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ADM705AR-REEL7 vs MAX705ESA+T |
MAX705CSA-TG077 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Maxim Integrated Products | ADM705AR-REEL7 vs MAX705CSA-TG077 |
ADM705AR | Low Cost Microprocessor Supervisory Circuit | Analog Devices Inc | ADM705AR-REEL7 vs ADM705AR |
MAX705ESA+ | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Maxim Integrated Products | ADM705AR-REEL7 vs MAX705ESA+ |
MAX705CSA+ | Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ADM705AR-REEL7 vs MAX705CSA+ |
ADM705ARZ | Low Cost Microprocessor Supervisory Circuit | Analog Devices Inc | ADM705AR-REEL7 vs ADM705ARZ |