Part Details for ADM6996I-AD-T-1 by Intel Corporation
Overview of ADM6996I-AD-T-1 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM6996I-AD-T-1
ADM6996I-AD-T-1 CAD Models
ADM6996I-AD-T-1 Part Data Attributes
|
ADM6996I-AD-T-1
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
ADM6996I-AD-T-1
Intel Corporation
LAN Controller, 7 Channel(s), 12.5MBps, CMOS, PQFP128, PLASTIC, QFP-128
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTEL CORP | |
Package Description | PLASTIC, QFP-128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZ; NRZI | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 7 | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for ADM6996I-AD-T-1
This table gives cross-reference parts and alternative options found for ADM6996I-AD-T-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6996I-AD-T-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6996I-AD-T-1 | LAN Controller, 7 Channel(s), 12.5MBps, CMOS, PQFP128, PLASTIC, QFP-128 | Lantiq | ADM6996I-AD-T-1 vs ADM6996I-AD-T-1 |
ADM6996I-AD-T-1 | LAN Controller, 7 Channel(s), 12.5MBps, CMOS, PQFP128, PLASTIC, QFP-128 | Infineon Technologies AG | ADM6996I-AD-T-1 vs ADM6996I-AD-T-1 |