There are no models available for this part yet.
Overview of ADM694SQ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ADM694SQ by Rochester Electronics LLC
Part Data Attributes for ADM694SQ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
CERDIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RESET CONTROL
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Width
|
7.62 mm
|
Alternate Parts for ADM694SQ
This table gives cross-reference parts and alternative options found for ADM694SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM694SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX694EPA | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP8, PDIP-8 | Rochester Electronics LLC | ADM694SQ vs MAX694EPA |
MAX690CPA | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP8, PDIP-8 | Rochester Electronics LLC | ADM694SQ vs MAX690CPA |
MAX694CPA | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP8, PDIP-8 | Rochester Electronics LLC | ADM694SQ vs MAX694CPA |
MAX690ACPA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ADM694SQ vs MAX690ACPA |
ADM690AN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ADM694SQ vs ADM690AN |
ADM8690ANZ | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | ADM694SQ vs ADM8690ANZ |
MAX690EPA | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP8, PDIP-8 | Rochester Electronics LLC | ADM694SQ vs MAX690EPA |
ADM8690AN | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | ADM694SQ vs ADM8690AN |
ADM8694AN | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | ADM694SQ vs ADM8694AN |
MAX694EJA | Power Supply Management Circuit, Adjustable, 1 Channel, CDIP8, CEDIP-8 | Rochester Electronics LLC | ADM694SQ vs MAX694EJA |
Related Parts for ADM694SQ
-
ADM6823WYRJZ-RL7Power Management Circuits
-
ADP1109AR-3.3Switching Regulator or Controllers
-
ADN4652BRWZ-RL7Other Analog ICs
-
ADP1707ACPZ-3.3-R7Linear Regulator ICs
-
AD629BR-REEL7Operational Amplifiers
-
AD9238BST-20Analog to Digital Converters
-
AD8142ACPZ-RLLine Driver or Receivers
-
ADG1608BRUZMultiplexers or Switches
-
AD5668ACPZ-3-RL7Digital to Analog Converters